



55510-110TRLF | |
|---|---|
DigiKey Part Number | 609-6198-2-ND - Tape & Reel (TR) 609-6198-1-ND - Cut Tape (CT) 609-6198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-110TRLF |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-110TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 100 | 31,60620 Kč | 3 160,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,41499 Kč | 20 561,24 Kč |
| 1 500 | 26,10681 Kč | 39 160,21 Kč |
| 2 250 | 25,37100 Kč | 57 084,75 Kč |
| 3 750 | 24,47370 Kč | 91 776,38 Kč |
| 5 250 | 23,90004 Kč | 125 475,21 Kč |
| 7 500 | 23,30677 Kč | 174 800,77 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |















