55510-040LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 35
Unit Price: 115,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,59929 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 87,14170 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,91929 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,59929 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 127,03786 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 129,97786 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,35066 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,39786 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,77064 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 110,45009 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 105,40995 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,67857 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,29141 Kč
Datasheet
40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55510-040LF

DigiKey Part Number
55510-040LF-ND
Manufacturer
Manufacturer Product Number
55510-040LF
Description
CONN RCPT 40POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 60061,42720 Kč221 137,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,42720 Kč
Unit Price with VAT:74,32691 Kč