55508-104TRLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 156
Unit Price: 23,94000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 83
Unit Price: 26,46000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 349
Unit Price: 27,09000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 749
Unit Price: 25,20000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,94000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,19465 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 13,03988 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 26,45747 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 23
Unit Price: 32,55000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 338
Unit Price: 38,64000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 90
Unit Price: 30,03000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 25,57458 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 557
Unit Price: 33,18000 Kč
Datasheet
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-104TRLF

DigiKey Part Number
55508-104TRLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
55508-104TRLF
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-104TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00016,19986 Kč242 997,90 Kč
Unit Price without VAT:16,19986 Kč
Unit Price with VAT:19,60183 Kč