Similar
Similar
Similar




55508-008TRLF | |
|---|---|
DigiKey Part Number | 609-55508-008TRLFTR-ND - Tape & Reel (TR) 609-55508-008TRLFCT-ND - Cut Tape (CT) 609-55508-008TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55508-008TRLF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55508-008TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-104-02-F-D-BE-A-P-TR | Samtec Inc. | 71 | 612-CLT-104-02-F-D-BE-A-P-TRCT-ND | 53,54000 Kč | Similar |
| CLT-104-02-G-D | Samtec Inc. | 0 | CLT-104-02-G-D-ND | 36,95653 Kč | Similar |
| CLT-104-02-L-D | Samtec Inc. | 85 | CLT-104-02-L-D-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 100 | 16,41620 Kč | 1 641,62 Kč |
| 500 | 14,65198 Kč | 7 325,99 Kč |
| 1 000 | 13,95233 Kč | 13 952,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 12,10389 Kč | 90 779,18 Kč |
| 15 000 | 11,52678 Kč | 172 901,70 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






