55003-101003lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55003-101003lf
55003-101003LF
55003-101003LF

55003-101003LF

DigiKey Part Number
609-2490-ND
Manufacturer
Manufacturer Product Number
55003-101003LF
Description
CONN HEADER HIGH SPEED 36POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
55003-101003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,55000 Kč263,55 Kč
48200,51000 Kč9 624,48 Kč
144188,58903 Kč27 156,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,55000 Kč
Unit Price with VAT:318,89550 Kč