
54202-T0813LF | |
---|---|
DigiKey Part Number | 609-54202-T0813LF-ND |
Manufacturer | |
Manufacturer Product Number | 54202-T0813LF |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-T0813LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,29000 Kč | 32,29 Kč |
10 | 27,45400 Kč | 274,54 Kč |
100 | 23,33170 Kč | 2 333,17 Kč |
500 | 20,82500 Kč | 10 412,50 Kč |
2 400 | 18,64363 Kč | 44 744,71 Kč |
7 200 | 17,25415 Kč | 124 229,88 Kč |
12 000 | 16,64411 Kč | 199 729,32 Kč |
Unit Price without VAT: | 32,29000 Kč |
---|---|
Unit Price with VAT: | 39,07090 Kč |