
54202-S0810ALF | |
|---|---|
DigiKey Part Number | 609-54202-S0810ALFTR-ND - Tape & Reel (TR) 609-54202-S0810ALFCT-ND - Cut Tape (CT) 609-54202-S0810ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-S0810ALF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-S0810ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 36,15059 Kč | 6 687,86 Kč |
| 370 | 34,42424 Kč | 12 736,97 Kč |
| 555 | 33,45303 Kč | 18 566,43 Kč |
| 925 | 32,26928 Kč | 29 849,08 Kč |
| 1 295 | 31,51273 Kč | 40 808,99 Kč |
| 1 850 | 30,72995 Kč | 56 850,41 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

