
54202-G3003LF | |
|---|---|
DigiKey Part Number | 609-6366-ND |
Manufacturer | |
Manufacturer Product Number | 54202-G3003LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G3003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 10,04000 Kč | 100,40 Kč |
| 100 | 8,52160 Kč | 852,16 Kč |
| 500 | 7,60586 Kč | 3 802,93 Kč |
| 4 800 | 6,48338 Kč | 31 120,22 Kč |
| 9 600 | 6,17406 Kč | 59 270,98 Kč |
| 14 400 | 6,00005 Kč | 86 400,72 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |







