54201-T08-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54201-T0808LF

DigiKey Part Number
609-54201-T0808LF-ND
Manufacturer
Manufacturer Product Number
54201-T0808LF
Description
CONN HEADER SMD 8POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54201-T0808LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1014,43900 Kč144,39 Kč
10012,27550 Kč1 227,55 Kč
50010,95644 Kč5 478,22 Kč
1 00010,43317 Kč10 433,17 Kč
5 0009,31322 Kč46 566,10 Kč
10 0008,86895 Kč88 689,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč