
54201-S08-05ALF | |
|---|---|
DigiKey Part Number | 609-54201-S08-05ALFTR-ND - Tape & Reel (TR) 609-54201-S08-05ALFCT-ND - Cut Tape (CT) 609-54201-S08-05ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-S08-05ALF |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-S08-05ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 11,77022 Kč | 2 177,49 Kč |
| 370 | 11,20784 Kč | 4 146,90 Kč |
| 555 | 10,89133 Kč | 6 044,69 Kč |
| 925 | 10,50558 Kč | 9 717,66 Kč |
| 1 295 | 10,25902 Kč | 13 285,43 Kč |
| 1 850 | 10,00402 Kč | 18 507,44 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


