
54201-G0807LF | |
|---|---|
DigiKey Part Number | 609-54201-G0807LF-ND |
Manufacturer | |
Manufacturer Product Number | 54201-G0807LF |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-G0807LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 25,92400 Kč | 259,24 Kč |
| 100 | 22,03560 Kč | 2 203,56 Kč |
| 500 | 19,66832 Kč | 9 834,16 Kč |
| 1 000 | 18,72935 Kč | 18 729,35 Kč |
| 5 000 | 16,71962 Kč | 83 598,10 Kč |
| 10 000 | 15,92244 Kč | 159 224,40 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |




