54102-S0505A05LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1 247
Unit Price: 19,37000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 15,56683 Kč
Datasheet

Similar


Molex
In Stock: 1 097
Unit Price: 15,16000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9 761
Unit Price: 16,63000 Kč
Datasheet
54102-x05-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54102-S0505A05LF

DigiKey Part Number
54102-S0505A05LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
54102-S0505A05LF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54102-S0505A05LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
9
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.