Similar
Similar
Similar
Similar
Similar

54101-S0820LF | |
|---|---|
DigiKey Part Number | 54101-S0820LF-ND |
Manufacturer | |
Manufacturer Product Number | 54101-S0820LF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-S0820LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9992045 | Harwin Inc. | 496 | 952-3306-ND | 262,15000 Kč | Similar |
| PEC20SAAN | Sullins Connector Solutions | 11 | S1012E-20-ND | 353,59000 Kč | Similar |
| PEC20SADN | Sullins Connector Solutions | 983 | S1042E-20-ND | 566,97000 Kč | Similar |
| TS-120-G-A-1 | Samtec Inc. | 41 | TS-120-G-A-1-ND | 1 743,57000 Kč | Similar |
| TS-120-G-A-2 | Samtec Inc. | 14 | TS-120-G-A-2-ND | 4 444,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,23815 Kč | 66 714,45 Kč |
| Unit Price without VAT: | 22,23815 Kč |
|---|---|
| Unit Price with VAT: | 26,90816 Kč |











