
54101-S0802LF | |
|---|---|
DigiKey Part Number | 54101-S0802LF-ND |
Manufacturer | |
Manufacturer Product Number | 54101-S0802LF |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-S0802LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS-102-G-A-1 | Samtec Inc. | 96 | TS-102-G-A-1-ND | 22,94000 Kč | Similar |
| TS-102-G-AA | Samtec Inc. | 86 | 612-TS-102-G-AA-ND | 17,31000 Kč | Similar |
| TS-102-T-A-1 | Samtec Inc. | 0 | 612-TS-102-T-A-1-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 100 | 6,26500 Kč | 626,50 Kč |
| 500 | 5,59178 Kč | 2 795,89 Kč |
| 1 000 | 5,32441 Kč | 5 324,41 Kč |
| 5 000 | 4,75259 Kč | 23 762,95 Kč |
| 10 000 | 4,52581 Kč | 45 258,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |





