44 (4 x 11) Pos PLCC Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (4 x 11) Pos PLCC Socket Tin Through Hole
54020-44030LF
54020-44030LF

54020-44030LF

DigiKey Part Number
609-4705-ND
Manufacturer
Manufacturer Product Number
54020-44030LF
Description
CONN SOCKET PLCC 44POS TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54020-44030LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 241
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,25600 Kč512,56 Kč
2548,04360 Kč1 201,09 Kč
5045,75040 Kč2 287,52 Kč
10043,56460 Kč4 356,46 Kč
25040,83608 Kč10 209,02 Kč
50038,88662 Kč19 443,31 Kč
1 00037,03144 Kč37 031,44 Kč
2 50034,71465 Kč86 786,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč