
53611-S50-6LF | |
|---|---|
DigiKey Part Number | 609-53611-S50-6LF-ND |
Manufacturer | |
Manufacturer Product Number | 53611-S50-6LF |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53611-S50-6LF Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.640" (16.26mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3433-6302-AR | 3M | 1 595 | D3433-6302-AR-ND | 123,67000 Kč | Similar |
| N3433-6302RB | 3M | 1 201 | MHS50N-ND | 159,96000 Kč | Similar |
| N3433-6303RB | 3M | 1 265 | MHS50B-ND | 167,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,18000 Kč | 204,18 Kč |
| 10 | 173,47600 Kč | 1 734,76 Kč |
| 180 | 141,46283 Kč | 25 463,31 Kč |
| 540 | 130,92002 Kč | 70 696,81 Kč |
| 1 080 | 124,67823 Kč | 134 652,49 Kč |
| Unit Price without VAT: | 204,18000 Kč |
|---|---|
| Unit Price with VAT: | 247,05780 Kč |

