
51742-10602000AALF | |
|---|---|
DigiKey Part Number | 609-6152-ND |
Manufacturer | |
Manufacturer Product Number | 51742-10602000AALF |
Description | CONN RCPT BLADE PWR 26POS PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51742-10602000AALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 6 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,08000 Kč | 234,08 Kč |
| 10 | 198,83800 Kč | 1 988,38 Kč |
| 25 | 186,37680 Kč | 4 659,42 Kč |
| 50 | 177,47680 Kč | 8 873,84 Kč |
| 100 | 169,00620 Kč | 16 900,62 Kč |
| 264 | 157,82398 Kč | 41 665,53 Kč |
| 528 | 150,29701 Kč | 79 356,82 Kč |
| 1 056 | 143,13242 Kč | 151 147,84 Kč |
| Unit Price without VAT: | 234,08000 Kč |
|---|---|
| Unit Price with VAT: | 283,23680 Kč |


