



51721-10002406AALF | |
|---|---|
DigiKey Part Number | 609-3634-ND |
Manufacturer | |
Manufacturer Product Number | 51721-10002406AALF |
Description | CONN HDR BLADE PWR 30POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51721-10002406AALF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 6 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,18400 Kč | 1 961,84 Kč |
| 25 | 183,90040 Kč | 4 597,51 Kč |
| 50 | 175,11500 Kč | 8 755,75 Kč |
| 198 | 158,91455 Kč | 31 465,08 Kč |
| 396 | 151,33460 Kč | 59 928,50 Kč |
| 594 | 147,07155 Kč | 87 360,50 Kč |
| 1 188 | 140,06072 Kč | 166 392,14 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |








