51590291523660LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51590291523660LF
51590291523660LF
51590291523660LF

51590291523660LF

DigiKey Part Number
609-6219-ND
Manufacturer
Manufacturer Product Number
51590291523660LF
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
51590291523660LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Blades
Number of Positions
15 (Power)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
H 15
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,50000 Kč174,50 Kč
10148,29700 Kč1 482,97 Kč
25139,00560 Kč3 475,14 Kč
50132,37080 Kč6 618,54 Kč
168121,52238 Kč20 415,76 Kč
336115,72551 Kč38 883,77 Kč
504112,46423 Kč56 681,97 Kč
1 008107,10189 Kč107 958,71 Kč
Manufacturers Standard Package
Unit Price without VAT:174,50000 Kč
Unit Price with VAT:211,14500 Kč