51590291523440LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 1 161
Unit Price: 233,30000 Kč
Datasheet
MFG_5159029152344XXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51590291523440LF

DigiKey Part Number
51590291523440LF-ND
Manufacturer
Manufacturer Product Number
51590291523440LF
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Header, Male Blades Silver Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Blades
Number of Positions
15 (Power)
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
2
Style
H
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16871,14685 Kč11 952,67 Kč
Manufacturers Standard Package
Unit Price without VAT:71,14685 Kč
Unit Price with VAT:86,08769 Kč