51590291519620LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51590291519620LF
51590291519620LF
51590291519620LF

51590291519620LF

DigiKey Part Number
609-4521-ND
Manufacturer
Manufacturer Product Number
51590291519620LF
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Receptacle, Female Blade Sockets
Datasheet
 Datasheet
EDA/CAD Models
51590291519620LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
15 (Power)
Number of Positions Loaded
All
Pitch
0.400" (10.16mm)
Number of Rows
2
Style
H 15
Level, Class
1
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,66000 Kč185,66 Kč
10157,70700 Kč1 577,07 Kč
25147,83000 Kč3 695,75 Kč
50140,77400 Kč7 038,70 Kč
168129,23571 Kč21 711,60 Kč
336123,07107 Kč41 351,88 Kč
504119,60325 Kč60 280,04 Kč
1 008113,90075 Kč114 811,96 Kč
Manufacturers Standard Package
Unit Price without VAT:185,66000 Kč
Unit Price with VAT:224,64860 Kč