
5159009486394AAKLF | |
|---|---|
DigiKey Part Number | 609-4416-ND |
Manufacturer | |
Manufacturer Product Number | 5159009486394AAKLF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5159009486394AAKLF Models |
Category | Style F |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-1 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 211,83857 Kč | 35 588,88 Kč |
| Unit Price without VAT: | 211,83857 Kč |
|---|---|
| Unit Price with VAT: | 256,32467 Kč |

