
48242-000LF | |
|---|---|
DigiKey Part Number | 609-48242-000LFTR-ND - Tape & Reel (TR) 609-48242-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48242-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48242-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,69840 Kč | 117,46 Kč |
| 50 | 4,47100 Kč | 223,55 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 250 | 3,98940 Kč | 997,35 Kč |
| 500 | 3,79826 Kč | 1 899,13 Kč |
| 1 000 | 3,61681 Kč | 3 616,81 Kč |
| 2 500 | 3,39014 Kč | 8 475,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07418 Kč | 30 741,80 Kč |
| 20 000 | 2,92750 Kč | 58 550,00 Kč |
| 30 000 | 2,84497 Kč | 85 349,10 Kč |
| 50 000 | 2,74434 Kč | 137 217,00 Kč |
| 70 000 | 2,68003 Kč | 187 602,10 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |
























