
48238-000LF | |
|---|---|
DigiKey Part Number | 609-2306-ND |
Manufacturer | |
Manufacturer Product Number | 48238-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48238-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,46260 Kč | 373,13 Kč |
| 100 | 7,10570 Kč | 710,57 Kč |
| 250 | 6,65972 Kč | 1 664,93 Kč |
| 500 | 6,34140 Kč | 3 170,70 Kč |
| 1 000 | 6,03818 Kč | 6 038,18 Kč |
| 3 000 | 5,58771 Kč | 16 763,13 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





