
48237-000LF | |
|---|---|
DigiKey Part Number | 609-2853-ND |
Manufacturer | |
Manufacturer Product Number | 48237-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48237-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 7,63600 Kč | 76,36 Kč |
| 25 | 7,15720 Kč | 178,93 Kč |
| 50 | 6,81600 Kč | 340,80 Kč |
| 100 | 6,49150 Kč | 649,15 Kč |
| 250 | 6,08368 Kč | 1 520,92 Kč |
| 500 | 5,79280 Kč | 2 896,40 Kč |
| 1 000 | 5,51588 Kč | 5 515,88 Kč |
| 3 000 | 5,10427 Kč | 15 312,81 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |








