
48236-000LF | |
|---|---|
DigiKey Part Number | 609-2852-ND |
Manufacturer | |
Manufacturer Product Number | 48236-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48236-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 50 | 7,05180 Kč | 352,59 Kč |
| 100 | 6,71280 Kč | 671,28 Kč |
| 250 | 6,29228 Kč | 1 573,07 Kč |
| 500 | 5,99168 Kč | 2 995,84 Kč |
| 1 000 | 5,70560 Kč | 5 705,60 Kč |
| 3 000 | 5,27976 Kč | 15 839,28 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |























