
48234-000LF | |
|---|---|
DigiKey Part Number | 609-2851-ND |
Manufacturer | |
Manufacturer Product Number | 48234-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48234-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 14,78900 Kč | 147,89 Kč |
| 25 | 13,85600 Kč | 346,40 Kč |
| 50 | 13,18960 Kč | 659,48 Kč |
| 100 | 12,56050 Kč | 1 256,05 Kč |
| 250 | 11,77312 Kč | 2 943,28 Kč |
| 500 | 11,21028 Kč | 5 605,14 Kč |
| 1 000 | 10,67496 Kč | 10 674,96 Kč |
| 3 000 | 9,87870 Kč | 29 636,10 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |






















