Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48049-000LF

DigiKey Part Number
609-48049-000LFTR-ND - Tape & Reel (TR)
609-48049-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
48049-000LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48049-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,82400 Kč68,24 Kč
256,39160 Kč159,79 Kč
506,08520 Kč304,26 Kč
1005,79330 Kč579,33 Kč
2505,43008 Kč1 357,52 Kč
5005,17054 Kč2 585,27 Kč
1 0004,92319 Kč4 923,19 Kč
2 5004,61486 Kč11 537,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,18478 Kč41 847,80 Kč
20 0003,98513 Kč79 702,60 Kč
30 0003,87284 Kč116 185,20 Kč
50 0003,73586 Kč186 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč