
48049-000LF | |
|---|---|
DigiKey Part Number | 609-48049-000LFTR-ND - Tape & Reel (TR) 609-48049-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48049-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48049-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 50 | 6,08520 Kč | 304,26 Kč |
| 100 | 5,79330 Kč | 579,33 Kč |
| 250 | 5,43008 Kč | 1 357,52 Kč |
| 500 | 5,17054 Kč | 2 585,27 Kč |
| 1 000 | 4,92319 Kč | 4 923,19 Kč |
| 2 500 | 4,61486 Kč | 11 537,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,18478 Kč | 41 847,80 Kč |
| 20 000 | 3,98513 Kč | 79 702,60 Kč |
| 30 000 | 3,87284 Kč | 116 185,20 Kč |
| 50 000 | 3,73586 Kč | 186 793,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



















