
47792-003LF | |
|---|---|
DigiKey Part Number | 609-47792-003LFTR-ND - Tape & Reel (TR) 609-47792-003LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47792-003LF |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47792-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 14,01900 Kč | 140,19 Kč |
| 25 | 13,13960 Kč | 328,49 Kč |
| 50 | 12,51460 Kč | 625,73 Kč |
| 100 | 11,91480 Kč | 1 191,48 Kč |
| 250 | 11,16820 Kč | 2 792,05 Kč |
| 500 | 10,63414 Kč | 5 317,07 Kč |
| 1 000 | 10,12630 Kč | 10 126,30 Kč |
| 2 500 | 9,49232 Kč | 23 730,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,74467 Kč | 69 957,36 Kč |
| 16 000 | 8,32764 Kč | 133 242,24 Kč |
| 24 000 | 8,09305 Kč | 194 233,20 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |















