
47791-003LF | |
|---|---|
DigiKey Part Number | 609-47791-003LFTR-ND - Tape & Reel (TR) 609-47791-003LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47791-003LF |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47791-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 50 | 13,13640 Kč | 656,82 Kč |
| 100 | 12,50640 Kč | 1 250,64 Kč |
| 250 | 11,72276 Kč | 2 930,69 Kč |
| 500 | 11,16296 Kč | 5 581,48 Kč |
| 1 000 | 10,62982 Kč | 10 629,82 Kč |
| 2 500 | 9,96422 Kč | 24 910,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,17938 Kč | 73 435,04 Kč |
| 16 000 | 8,74166 Kč | 139 866,56 Kč |
| 24 000 | 8,49537 Kč | 203 888,88 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


