
47745-000LF | |
|---|---|
DigiKey Part Number | 609-4931-ND |
Manufacturer | |
Manufacturer Product Number | 47745-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 25 | 13,87600 Kč | 346,90 Kč |
| 50 | 13,20680 Kč | 660,34 Kč |
| 100 | 12,57740 Kč | 1 257,74 Kč |
| 250 | 11,78884 Kč | 2 947,21 Kč |
| 500 | 11,22512 Kč | 5 612,56 Kč |
| 1 000 | 10,68919 Kč | 10 689,19 Kč |
| 3 000 | 9,89182 Kč | 29 675,46 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |
















