47650-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47650-000LF

DigiKey Part Number
609-47650-000LF-ND
Manufacturer
Manufacturer Product Number
47650-000LF
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47650-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 012
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,35800 Kč23,58 Kč
252,19760 Kč54,94 Kč
502,09660 Kč104,83 Kč
1001,99550 Kč199,55 Kč
2501,87008 Kč467,52 Kč
5001,78084 Kč890,42 Kč
1 0001,69558 Kč1 695,58 Kč
2 5001,58928 Kč3 973,20 Kč
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč