
47565-002LF | |
|---|---|
DigiKey Part Number | 609-47565-002LFTR-ND - Tape & Reel (TR) 609-47565-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47565-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47565-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,33600 Kč | 316,80 Kč |
| 100 | 6,03080 Kč | 603,08 Kč |
| 250 | 5,65320 Kč | 1 413,30 Kč |
| 500 | 5,38290 Kč | 2 691,45 Kč |
| 1 000 | 5,12568 Kč | 5 125,68 Kč |
| 2 500 | 4,80462 Kč | 12 011,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,35691 Kč | 43 569,10 Kč |
| 20 000 | 4,14906 Kč | 82 981,20 Kč |
| 30 000 | 4,03216 Kč | 120 964,80 Kč |
| 50 000 | 3,88955 Kč | 194 477,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |




