
47565-002LF | |
|---|---|
DigiKey Part Number | 609-47565-002LFTR-ND - Tape & Reel (TR) 609-47565-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47565-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47565-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 50 | 6,85380 Kč | 342,69 Kč |
| 100 | 6,52830 Kč | 652,83 Kč |
| 250 | 6,11796 Kč | 1 529,49 Kč |
| 500 | 5,82568 Kč | 2 912,84 Kč |
| 1 000 | 5,54725 Kč | 5 547,25 Kč |
| 2 500 | 5,19978 Kč | 12 999,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,71525 Kč | 47 152,50 Kč |
| 20 000 | 4,49032 Kč | 89 806,40 Kč |
| 30 000 | 4,36377 Kč | 130 913,10 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


