
47565-000LF | |
|---|---|
DigiKey Part Number | 609-4929-2-ND - Tape & Reel (TR) 609-4929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47565-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47565-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 50 | 8,33620 Kč | 416,81 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| 250 | 7,44000 Kč | 1 860,00 Kč |
| 500 | 7,08430 Kč | 3 542,15 Kč |
| 1 000 | 6,74603 Kč | 6 746,03 Kč |
| 2 500 | 6,32342 Kč | 15 808,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,73432 Kč | 57 343,20 Kč |
| 20 000 | 5,46080 Kč | 109 216,00 Kč |
| 30 000 | 5,30693 Kč | 159 207,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |
















