Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47565-000LF

DigiKey Part Number
609-4929-2-ND - Tape & Reel (TR)
609-4929-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47565-000LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47565-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,34400 Kč93,44 Kč
258,75200 Kč218,80 Kč
508,33620 Kč416,81 Kč
1007,93720 Kč793,72 Kč
2507,44000 Kč1 860,00 Kč
5007,08430 Kč3 542,15 Kč
1 0006,74603 Kč6 746,03 Kč
2 5006,32342 Kč15 808,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,73432 Kč57 343,20 Kč
20 0005,46080 Kč109 216,00 Kč
30 0005,30693 Kč159 207,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč