
47457-000LF | |
|---|---|
DigiKey Part Number | 609-47457-000LFTR-ND - Tape & Reel (TR) 609-47457-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47457-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 11,26540 Kč | 1 126,54 Kč |
| 250 | 10,55864 Kč | 2 639,66 Kč |
| 500 | 10,05384 Kč | 5 026,92 Kč |
| 1 000 | 9,57362 Kč | 9 573,62 Kč |
| 2 500 | 8,97412 Kč | 22 435,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,13828 Kč | 81 382,80 Kč |
| 20 000 | 7,75018 Kč | 155 003,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |
















