
47457-000LF | |
|---|---|
DigiKey Part Number | 609-47457-000LFTR-ND - Tape & Reel (TR) 609-47457-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47457-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 25 | 11,47640 Kč | 286,91 Kč |
| 50 | 10,92920 Kč | 546,46 Kč |
| 100 | 10,40710 Kč | 1 040,71 Kč |
| 250 | 9,75372 Kč | 2 438,43 Kč |
| 500 | 9,28768 Kč | 4 643,84 Kč |
| 1 000 | 8,84416 Kč | 8 844,16 Kč |
| 2 500 | 8,29033 Kč | 20 725,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,51807 Kč | 75 180,70 Kč |
| 20 000 | 7,15956 Kč | 143 191,20 Kč |
| 30 000 | 6,95787 Kč | 208 736,10 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |
















