47439-002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47439-002LF

DigiKey Part Number
609-47439-002LFTR-ND - Tape & Reel (TR)
609-47439-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47439-002LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47439-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
106,16600 Kč61,66 Kč
255,76560 Kč144,14 Kč
505,49500 Kč274,75 Kč
1005,23040 Kč523,04 Kč
2504,90172 Kč1 225,43 Kč
5004,66758 Kč2 333,79 Kč
1 0004,44450 Kč4 444,50 Kč
2 5004,16600 Kč10 415,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,77777 Kč37 777,70 Kč
20 0003,59754 Kč71 950,80 Kč
30 0003,49614 Kč104 884,20 Kč
50 0003,37249 Kč168 624,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč