
47439-002LF | |
|---|---|
DigiKey Part Number | 609-47439-002LFTR-ND - Tape & Reel (TR) 609-47439-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47439-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47439-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71990 Kč | 571,99 Kč |
| 250 | 5,36036 Kč | 1 340,09 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| 1 000 | 4,86041 Kč | 4 860,41 Kč |
| 2 500 | 4,55598 Kč | 11 389,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,13140 Kč | 41 314,00 Kč |
| 20 000 | 3,93429 Kč | 78 685,80 Kč |
| 30 000 | 3,82341 Kč | 114 702,30 Kč |
| 50 000 | 3,68821 Kč | 184 410,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


