
20021611-00020T4LF | |
|---|---|
DigiKey Part Number | 609-5933-ND |
Manufacturer | |
Manufacturer Product Number | 20021611-00020T4LF |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021611-00020T4LF Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.327" (8.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 40 | 59,87575 Kč | 2 395,03 Kč |
| 120 | 55,40675 Kč | 6 648,81 Kč |
| 520 | 49,96112 Kč | 25 979,78 Kč |
| 1 000 | 47,70935 Kč | 47 709,35 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


