
20021521-00010E1LF | |
|---|---|
DigiKey Part Number | 609-6446-2-ND - Tape & Reel (TR) 609-6446-1-ND - Cut Tape (CT) 609-6446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00010E1LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00010E1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 100 | 29,49170 Kč | 2 949,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 25,63551 Kč | 14 099,53 Kč |
| 1 100 | 24,41189 Kč | 26 853,08 Kč |
| 1 650 | 23,72367 Kč | 39 144,06 Kč |
| 2 750 | 23,31335 Kč | 64 111,71 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




