
20021512-00020T4LF | |
|---|---|
DigiKey Part Number | 609-20021512-00020T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021512-00020T4LF |
Description | CONN HEADER R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021512-00020T4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.201" (5.10mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 14 | 54,68500 Kč | 765,59 Kč |
| 112 | 47,20804 Kč | 5 287,30 Kč |
| 504 | 42,45387 Kč | 21 396,75 Kč |
| 1 008 | 40,42823 Kč | 40 751,66 Kč |
| 5 012 | 36,10671 Kč | 180 966,83 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


