
20021512-00010T1LF | |
|---|---|
DigiKey Part Number | 20021512-00010T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021512-00010T1LF |
Description | CONN HEADER R/A 10POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021512-00010T1LF Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.201" (5.10mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 078 | 21,59891 Kč | 23 283,62 Kč |
| Unit Price without VAT: | 21,59891 Kč |
|---|---|
| Unit Price with VAT: | 26,13468 Kč |


