
20021444-00008T4LF | |
|---|---|
DigiKey Part Number | 609-20021444-00008T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021444-00008T4LF |
Description | CONN RCPT 8POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 20021444-00008T4LF Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,75160 Kč | 1 518,79 Kč |
| 60 | 57,11100 Kč | 3 426,66 Kč |
| 120 | 54,38133 Kč | 6 525,76 Kč |
| 300 | 50,97613 Kč | 15 292,84 Kč |
| 540 | 48,90589 Kč | 26 409,18 Kč |
| 1 020 | 46,76090 Kč | 47 696,12 Kč |
| 2 520 | 43,87265 Kč | 110 559,08 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |




