20021444-00006T4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021444-00006T4LF

DigiKey Part Number
20021444-00006T4LF-ND
Manufacturer
Manufacturer Product Number
20021444-00006T4LF
Description
CONN RCPT 6POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
20021444-00006T4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,95000 Kč63,95 Kč
1054,32500 Kč543,25 Kč
2550,92520 Kč1 273,13 Kč
6847,44647 Kč3 226,36 Kč
13645,18118 Kč6 144,64 Kč
27243,02390 Kč11 702,50 Kč
54440,97039 Kč22 287,89 Kč
1 02039,19410 Kč39 977,98 Kč
2 51636,77687 Kč92 530,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,95000 Kč
Unit Price with VAT:77,37950 Kč