Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20021323-00010T1LF | |
|---|---|
DigiKey Part Number | 20021323-00010T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021323-00010T1LF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021323-00010T1LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.087" (2.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20021323-00010D1LF | Amphenol CS (FCI) | 2 078 | 609-20021323-00010D1LF-ND | 25,20000 Kč | Parametric Equivalent |
| CLP-105-02-F-D-A | Samtec Inc. | 450 | SAM9229-ND | 47,04000 Kč | Similar |
| CLP-105-02-F-D-A-K | Samtec Inc. | 0 | CLP-105-02-F-D-A-K-ND | 43,08744 Kč | Similar |
| CLP-105-02-F-D-A-K-TR | Samtec Inc. | 586 | SAM13398CT-ND | 50,19000 Kč | Similar |
| CLP-105-02-F-D-A-P | Samtec Inc. | 0 | CLP-105-02-F-D-A-P-ND | 45,79756 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 870 | 12,30329 Kč | 35 310,44 Kč |
| Unit Price without VAT: | 12,30329 Kč |
|---|---|
| Unit Price with VAT: | 14,88698 Kč |











