26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
609-3775-ND
609-3775-ND

20021321-00026T4LF

DigiKey Part Number
609-3775-ND
Manufacturer
Manufacturer Product Number
20021321-00026T4LF
Description
CONN RCPT 26POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00026T4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.177" (4.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Applications
General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Plastic
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
3543,83771 Kč1 534,32 Kč
10540,56610 Kč4 259,44 Kč
52536,21095 Kč19 010,75 Kč
1 01534,56561 Kč35 084,09 Kč
5 00530,88833 Kč154 596,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč