



20021321-00020C4LF | |
|---|---|
DigiKey Part Number | 609-3709-2-ND - Tape & Reel (TR) 609-3709-1-ND - Cut Tape (CT) 609-3709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00020C4LF |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00020C4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 100 | 40,51980 Kč | 4 051,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 35,31954 Kč | 24 723,68 Kč |
| 1 400 | 33,63444 Kč | 47 088,22 Kč |
| 2 100 | 32,68659 Kč | 68 641,84 Kč |
| 3 500 | 31,53048 Kč | 110 356,68 Kč |
| 4 900 | 30,79177 Kč | 150 879,67 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |













